Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac/dc On-Off
- RS Stock No.:
- 780-5436
- Mfr. Part No.:
- E5AC-QQ4D5M-000
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$935.72
(exc. GST)
$1,029.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $935.72 |
| 3 - 3 | $898.28 |
| 4 + | $860.84 |
*price indicative
- RS Stock No.:
- 780-5436
- Mfr. Part No.:
- E5AC-QQ4D5M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| IP Rating | IP00, IP66, IP20 | |
| Standards/Approvals | EN61326-1, KC mark, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1) | |
| Length | 9mm | |
| Width | 48mm | |
| Series | E5AC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal block | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
IP Rating IP00, IP66, IP20 | ||
Standards/Approvals EN61326-1, KC mark, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1) | ||
Length 9mm | ||
Width 48mm | ||
Series E5AC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
RoHS Status: Exempt
E5AC Digital Temperature Controllers (96 x 96mm)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
- RS Stock No. 7805427
- Mfr. Part No. E5AC-QQ4A5M-000
- RS Stock No. 7805423
- Mfr. Part No. E5AC-CX4D5M-000
- RS Stock No. 7553211
- Mfr. Part No. E5CC-RX3D5M-000
- RS Stock No. 7805442
- Mfr. Part No. E5AC-RX4A5M-000
Related links
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Linear 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off











