Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- RS Stock No.:
- 818-8899
- Mfr. Part No.:
- E5GC-RX2D6M-000
- Brand:
- Omron
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$687.32
(exc. GST)
$756.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $687.32 | - |
| 3 - 3 | $659.83 | 3% |
| 4 + | $632.35 | 7% |
*price indicative
- RS Stock No.:
- 818-8899
- Mfr. Part No.:
- E5GC-RX2D6M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| IP Rating | IP00, IP20, IP66 | |
| Width | 24mm | |
| Length | 9mm | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law:KC Mark) | |
| Series | E5GC | |
| Mount Type | Panel Mount | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
IP Rating IP00, IP20, IP66 | ||
Width 24mm | ||
Length 9mm | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law:KC Mark) | ||
Series E5GC | ||
Mount Type Panel Mount | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, -10 to +55°C Temperature Range, IP20/IP66 - E5GC-RX2D6M-000
Features & Benefits
Applications
Can it operate in humid environments?
Will it provide alerts for temperature fluctuations?
Is it easy to set up and install?
Related links
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5GC Panel Mount PID Temperature Controller, 3 Output Relay 24V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
