Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- RS Stock No.:
- 106-6231
- Mfr. Part No.:
- E5EC-QX2DBM-000
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 106-6231
- Mfr. Part No.:
- E5EC-QX2DBM-000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Length | 9mm | |
| IP Rating | IP66, IP00, IP20 | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), Korean wireless regulations (KC Mark), EN/IEC/UL 61010-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1 | |
| Width | 24mm | |
| Mount Type | Panel Mount | |
| Series | E5EC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Length 9mm | ||
IP Rating IP66, IP00, IP20 | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), Korean wireless regulations (KC Mark), EN/IEC/UL 61010-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1 | ||
Width 24mm | ||
Mount Type Panel Mount | ||
Series E5EC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
E5EC Digital Temperature Controllers (48 x 96mm)
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.
• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
CE
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 1 Input, 1 Output Solid State Relay 240V ac/dc On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
