Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- RS Stock No.:
- 755-3258
- Mfr. Part No.:
- E5EC-QX4D5M-000
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$798.95
(exc. GST)
$878.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $798.95 |
| 3 - 3 | $766.99 |
| 4 + | $735.03 |
*price indicative
- RS Stock No.:
- 755-3258
- Mfr. Part No.:
- E5EC-QX4D5M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP00, IP20, IP66 | |
| Length | 9mm | |
| Standards/Approvals | EMC:EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN55011, EN61000-4-4, EN61000-4-6, EN61000-4-5, EN61000-4-2, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-11, EN 61010-1 (IEC 61010-1), EN61000-4-3 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | E5EC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal block | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP00, IP20, IP66 | ||
Length 9mm | ||
Standards/Approvals EMC:EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN55011, EN61000-4-4, EN61000-4-6, EN61000-4-5, EN61000-4-2, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-11, EN 61010-1 (IEC 61010-1), EN61000-4-3 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series E5EC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
E5EC Digital Temperature Controllers (48 x 96mm)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Input Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5EC Panel Mount PID Temperature Controller 1 Input, 1 Output Solid State Relay 240V ac/dc On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
