Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Linear 240V ac PID Controller
- RS Stock No.:
- 760-4599
- Mfr. Part No.:
- E5CC-CX2ASM-800
- Brand:
- Omron
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$931.41
(exc. GST)
$1,024.55
(inc. GST)
- RS Stock No.:
- 760-4599
- Mfr. Part No.:
- E5CC-CX2ASM-800
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Linear | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Loop Burnout Alarm | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Width | 48mm | |
| Standards/Approvals | EN61326, UL 61010-1, IEC 61010-1, EN 61010-1, CSA C22.2 No. 611010-1 | |
| Length | 48mm | |
| IP Rating | IP66, IP20, IP00 | |
| Input Type | Thermometer Input Unit | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Linear | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Loop Burnout Alarm | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Width 48mm | ||
Standards/Approvals EN61326, UL 61010-1, IEC 61010-1, EN 61010-1, CSA C22.2 No. 611010-1 | ||
Length 48mm | ||
IP Rating IP66, IP20, IP00 | ||
Input Type Thermometer Input Unit | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CC Series PID Temperature Controller, Linear / Analogue / 4 to 20mA Output, Panel Mount - E5CC-CX2ASM-800
Features & Benefits
Applications
Can it operate within a wide voltage range?
Will it support various temperature sensors?
Is it suitable for panel-mounted installations?
Can it function in low and high temperatures?
- RS Stock No. 7553194
- Mfr. Part No. E5CC-CX3A5M-000
- RS Stock No. 7605380
- Mfr. Part No. E5CC-CX3A5M-006
- RS Stock No. 7553205
- Mfr. Part No. E5CC-QX3A5M-000
- RS Stock No. 7605299
- Mfr. Part No. E5CC-RX3A5M-006
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller
- Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller











