Omron E5DC DIN Rail PID Temperature Controller 4 Input, 2 Output SSR, Solid State Relay, Logic 240V ac/dc On-Off
- RS Stock No.:
- 800-4621
- Mfr. Part No.:
- E5DC-QX2DSM-017
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$568.13
(exc. GST)
$624.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $568.13 |
*price indicative
- RS Stock No.:
- 800-4621
- Mfr. Part No.:
- E5DC-QX2DSM-017
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR, Solid State Relay, Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Standards/Approvals | EN 61000-4-3, EN 61000-4-11, EN 61000-4-4, KOSHA Certified (some models), EN 61000-4-6, EN 61000-4-5, Lloyd's standards, EN 55011, EN 61000-4-2, UL 61010-1, EN 61010-1 (IEC 61010-1), EN61326, Korean Radio Waves Act (Act 10564) | |
| Width | 22.5mm | |
| IP Rating | IP20, IP00 | |
| Length | 96mm | |
| Mount Type | DIN Rail | |
| Series | E5DC | |
| Panel Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR, Solid State Relay, Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Standards/Approvals EN 61000-4-3, EN 61000-4-11, EN 61000-4-4, KOSHA Certified (some models), EN 61000-4-6, EN 61000-4-5, Lloyd's standards, EN 55011, EN 61000-4-2, UL 61010-1, EN 61010-1 (IEC 61010-1), EN61326, Korean Radio Waves Act (Act 10564) | ||
Width 22.5mm | ||
IP Rating IP20, IP00 | ||
Length 96mm | ||
Mount Type DIN Rail | ||
Series E5DC | ||
Panel Depth 85mm | ||
- COO (Country of Origin):
- CN
E5DC Digital Temperature Controllers (22.5 mm wide)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
- RS Stock No. 8004612
- Mfr. Part No. E5DC-QX2DSM-000
- RS Stock No. 8004603
- Mfr. Part No. E5DC-QX2ASM-000
- RS Stock No. 8004625
- Mfr. Part No. E5DC-RX2ASM-017
- RS Stock No. 8004606
- Mfr. Part No. E5DC-RX2ASM-000
Related links
- Omron E5DC DIN Rail 2 Output Voltage 240V ac/dc On-Off
- Omron E5DC DIN Rail 2 Output Voltage 100V ac, 240 V ac On-Off
- Omron E5DC DIN Rail 2 Output Voltage 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Linear 240V ac/dc On-Off
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID Controller










