ATC 550 DIN Rail Temperature Control Module 1 Input, 4 Output Solid State Relay 270V ac/dc On-Off, PID Controller

Subtotal (1 unit)*

$310.19

(exc. GST)

$341.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.19

*price indicative

RS Stock No.:
286-814
Mfr. Part No.:
ATC550S00000
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Output Type

Solid State Relay

Product Type

Temperature Control Module

Number of Inputs

1

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID Controller

Maximum Supply Voltage

270V ac/dc

Auxiliary Power Supply

85 → 270 V

Maximum Voltage

250V

Display Type

7 Segment LED

Standards/Approvals

IEC/EN 61010, IEC/EN 61326 (EMI/EMC), RoHS, UL 61010

Width

52mm

IP Rating

IP65

Length

98m

Series

550

Mount Type

DIN Rail

Input Type

J, K, R, RTD, S Type Thermocouple, T

COO (Country of Origin):
IN
The ATC PID Controller features a dual display with a 4 digit 7 segment LED for clear readings. It supports TC/RTD inputs and offers PID ON/OFF control. The unit includes 2 set points and allows for temperature display in either °C or °F. The control output is field-selectable, offering options for Relay or SSR.

Auxiliary Output Relay or SSR

Easy to Use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy