Eurotherm 3200I Panel Mount Temperature Control Module 3 Input, 3 Output 264V ac Temperature Control
- RS Stock No.:
- 635-182
- Mfr. Part No.:
- 3204/CC/VH/LTRX/X/XCL/G/FRA/FRA
- Brand:
- Eurotherm
Subtotal (1 unit)*
$1,882.22
(exc. GST)
$2,070.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,882.22 |
*price indicative
- RS Stock No.:
- 635-182
- Mfr. Part No.:
- 3204/CC/VH/LTRX/X/XCL/G/FRA/FRA
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 264V ac | |
| Digital Comms | EIA 232, EIA 485 | |
| Auxiliary Power Supply | 24 V dc | |
| Display Type | LCD Backlight | |
| Maximum Voltage | 264V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN61010, BS EN61326, CE, cUL (file E57766), EAC, EN14597 TW, FM | |
| Width | 96mm | |
| Length | 90mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 3200I | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type Temperature Control Module | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 264V ac | ||
Digital Comms EIA 232, EIA 485 | ||
Auxiliary Power Supply 24 V dc | ||
Display Type LCD Backlight | ||
Maximum Voltage 264V ac | ||
IP Rating IP65 | ||
Standards/Approvals BS EN61010, BS EN61326, CE, cUL (file E57766), EAC, EN14597 TW, FM | ||
Width 96mm | ||
Length 90mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 3200I | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- PL
The Eurotherm Temperature and Process Controller offers Quick Start setup for immediate operation, expert configuration via a PC wizard with online help, and easy commissioning without requiring expert knowledge. It provides clear process information with scrolling custom messages, custom alarm messages for better understanding, recipe selection from the operator interface, an internal timer and set point programming, instant heater fault indication with an integral ammeter, and a remote set point solution for multi zone applications.
8 Segment programmer
Heater failure detection
Current monitoring
Internal timer
Scrolling text messages
Recipes
Modbus comms
Modbus SP retransmission
Analog retransmission
Remote set point
- RS Stock No. 0611073
- Mfr. Part No. 5TC9774-5PM00
Each
$317.05
- RS Stock No. 0610869
- Mfr. Part No. 5TC9774-4MG00
Each
$254.92
- RS Stock No. 0610868
- Mfr. Part No. 5TC9774-4AM00
Each
$259.24
- RS Stock No. 0611011
- Mfr. Part No. 5TC9774-5WH00
Each
$289.21
Related links
- Eurotherm 3204 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm 3200I Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input, 5 Output 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC, 1 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input 1 Relay 230V ac PID Controller












