Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V dc PID Controller
- RS Stock No.:
- 195-9200
- Mfr. Part No.:
- PXU11AC0
- Brand:
- Red Lion
Subtotal (1 unit)*
$376.72
(exc. GST)
$414.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.72 |
*price indicative
- RS Stock No.:
- 195-9200
- Mfr. Part No.:
- PXU11AC0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EN 61326-1, EN 61010-1, CISPR 11 Class A, CE | |
| Length | 95.8mm | |
| Width | 48mm | |
| Series | PXU | |
| Input Type | Analogue | |
| Mount Type | Panel Mount | |
| Panel Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EN 61326-1, EN 61010-1, CISPR 11 Class A, CE | ||
Length 95.8mm | ||
Width 48mm | ||
Series PXU | ||
Input Type Analogue | ||
Mount Type Panel Mount | ||
Panel Depth 72mm | ||
PID Control
Main Control Relay
Secondary Control Relay
RS-485 Communications
2 Programmable User Inputs
Accepts TC and RTD
Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals
On Demand Auto-Tuning of PID Settings
2 User Programmable Function Buttons
Dual Relay Alarms
PC or Front Panel Programming
1/8 DIN Size
24 VDC Power Input
- RS Stock No. 1959198
- Mfr. Part No. PXU11AB0
Each
$472.98
- RS Stock No. 1959195
- Mfr. Part No. PXU100B0
Each
$302.06
- RS Stock No. 1959213
- Mfr. Part No. PXU31AB0
Each
$560.56
- RS Stock No. 1959215
- Mfr. Part No. PXU31AE0
Each
$692.82
Related links
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output 4 to 20 mA 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller, 1 Output Logic/SSR 240V dc PID Controller











