Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V dc PID Controller
- RS Stock No.:
- 195-9213
- Mfr. Part No.:
- PXU31AB0
- Brand:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$560.56
(exc. GST)
$616.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $560.56 |
| 5 + | $461.31 |
*price indicative
- RS Stock No.:
- 195-9213
- Mfr. Part No.:
- PXU31AB0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | Serial, RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | EN 61010-1, CISPR 11 Class A, CE, UL, RoH, EN 61326-1 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Analogue | |
| Series | PXU | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms Serial, RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals EN 61010-1, CISPR 11 Class A, CE, UL, RoH, EN 61326-1 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Input Type Analogue | ||
Series PXU | ||
Panel Depth 80mm | ||
PID Control
Main Control Output - 4-20 mA
RS-485 Communications
2 Programmable User Inputs
Accepts TC and RTD
Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals
On Demand Auto-Tuning of PID Settings
2 User Programmable Function Buttons
Dual Relay Alarms
1/16 DIN Size
24 VDC Power Input
Related links
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output 4 to 20 mA 240V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input Relay 24V dc PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input 4 to 20 mA 240V ac PID Controller
