Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output 4 to 20 mA 240V dc PID Controller

Subtotal (1 unit)*

$305.07

(exc. GST)

$335.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.07

*price indicative

RS Stock No.:
195-9208
Mfr. Part No.:
PXU300B0
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

PID Temperature Controller

Output Type

4 to 20 mA

Number of Inputs

2

Number of Outputs

1

Maximum Current

3A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

240V dc

Auxiliary Power Supply

24 W

Digital Comms

RS485

Display Type

LCD

Maximum Voltage

240V

IP Rating

IP65

Length

48mm

Standards/Approvals

CE, CISPR 11 Class A, EN 61010-1, EN 61326-1, RoHS, UL

Width

48mm

Series

PXU

Mount Type

Panel Mount

Input Type

Analogue

Panel Depth

80mm

PID Control

Main Control Output - 4 to 20mA

Accepts TC and RTD

Accepts 0-10 V, 0/4-20 mA or 0-50 mV Signals

On Demand Auto-Tuning of PID Settings

2 User Programmable Function Buttons

Dual Relay Alarms

1/16 DIN Size

24 VDC Power Input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy