Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input, 1 Output SSR, Relay, Analogue 230V ac/dc PID

Subtotal (1 unit)*

$465.35

(exc. GST)

$511.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.35

*price indicative

RS Stock No.:
187-9350
Distrelec Article No.:
304-11-549
Mfr. Part No.:
UR48481A
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Output Type

SSR, Relay, Analogue

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Control Type

PID Controller

Maximum Supply Voltage

230V ac/dc

Display Type

Multi Line

Maximum Voltage

230V ac/dc

Width

48mm

Length

48mm

Standards/Approvals

CE

IP Rating

IP20, IP65

Mount Type

DIN Rail

Input Type

Thermocouple

Series

UR4848xA

Panel Depth

80mm

COO (Country of Origin):
IT
Wachendorff Universal PID-Controller UR4848xA

PID-Controller in 48 mm x 48 mm format

Universal input for process signals, thermocouples, Pt100, Pt500, Pt1000 and RTD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy