Sifam Tinsley Analogue Panel Ammeter AC/DC, 55.5 mm x 27 mm, ±1.5 to ±2.5 % Moving Coil
- RS Stock No.:
- 196-8610
- Mfr. Part No.:
- IS 11023
- Brand:
- Sifam Tinsley
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.51
(exc. GST)
$140.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $127.51 |
| 5 - 9 | $125.28 |
| 10 + | $122.03 |
*price indicative
- RS Stock No.:
- 196-8610
- Mfr. Part No.:
- IS 11023
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 55.5mm | |
| Cutout Width | 27mm | |
| Depth | 30.2mm | |
| Meter Accuracy | ±1.5 to ±2.5 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | ANSI C39.1, IEC 51, BS3693, BS89, EN60 051 | |
| Maximum Measurement | 500 A | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Moving Element Moving Coil | ||
Cutout Height 55.5mm | ||
Cutout Width 27mm | ||
Depth 30.2mm | ||
Meter Accuracy ±1.5 to ±2.5 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals ANSI C39.1, IEC 51, BS3693, BS89, EN60 051 | ||
Maximum Measurement 500 A | ||
- COO (Country of Origin):
- GB

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 20 mA AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 to ±2.5 %
- Sifam Tinsley Analogue Panel Ammeter DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±2.5 % Moving Coil
- Sifam Tinsley 19 Analogue Panel Ammeter 25 A DC ±1.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter AC/DC ±1.5 to ±2.5 % Moving Coil
- Sifam Tinsley Analogue Panel Ammeter 25 A AC/DC ±1.5 to ±2.5 % Moving Coil
