West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output SSR 240V ac PID Controller
- RS Stock No.:
- 623-3880
- Mfr. Part No.:
- P4100-2200-0000
- Brand:
- West Instruments
Subtotal (1 unit)*
$1,680.89
(exc. GST)
$1,848.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,680.89 |
*price indicative
- RS Stock No.:
- 623-3880
- Mfr. Part No.:
- P4100-2200-0000
- Brand:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Product Type | PID Temperature Controller | |
| Output Type | SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 24 W | |
| Display Type | Dual 4 Digit LED | |
| Maximum Voltage | 280V | |
| IP Rating | IP66, IP20 | |
| Length | 10mm | |
| Standards/Approvals | UL & ULC recognised, CE | |
| Width | 48mm | |
| Series | P4100 | |
| Mount Type | DIN Rail | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Product Type PID Temperature Controller | ||
Output Type SSR | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 24 W | ||
Display Type Dual 4 Digit LED | ||
Maximum Voltage 280V | ||
IP Rating IP66, IP20 | ||
Length 10mm | ||
Standards/Approvals UL & ULC recognised, CE | ||
Width 48mm | ||
Series P4100 | ||
Mount Type DIN Rail | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- GB
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
- RS Stock No. 6125464
- Mfr. Part No. P8010-1100-0010
Each
$924.43
- RS Stock No. 6233903
- Mfr. Part No. P8100-2200-0000
Each
$1,323.28
- RS Stock No. 6125442
- Mfr. Part No. P8010-1100-0000
Each
$987.16
- RS Stock No. 6125420
- Mfr. Part No. P8010-2101-0000
Each
$956.86
Related links
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac PID Controller
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 24V ac On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Relay 264V ac On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 1 Output Linear 240V ac/dc On-Off
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output Relay 240V ac PID Controller
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output SSR 48V ac/dc On-Off












