Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac PID Controller
- RS Stock No.:
- 186-0267
- Mfr. Part No.:
- E5DC-CX2ABM-000
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-0267
- Mfr. Part No.:
- E5DC-CX2ABM-000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | 2 Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP20, IP00 | |
| Width | 22.5mm | |
| Standards/Approvals | RCM, EAC, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011, KC mark, EN61326-1, EN 61010-1 (IEC 61010-1) | |
| Length | 9mm | |
| Series | E5DC | |
| Mount Type | DIN Rail | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type 2 Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type Segment | ||
Maximum Voltage 250V | ||
IP Rating IP20, IP00 | ||
Width 22.5mm | ||
Standards/Approvals RCM, EAC, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN55011, KC mark, EN61326-1, EN 61010-1 (IEC 61010-1) | ||
Length 9mm | ||
Series E5DC | ||
Mount Type DIN Rail | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
The next generation E5_C temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white IP66 LCD display have been integrated into a spacesaving housing only 60 mm deep.
Fast and precise regulation: 50 ms sampling loop period time
Easy to set up, and operate intuitively via CX-Thermo without power supply
Best contrast display using white LCD technology which is visible from a far distance and from any angle
Useful alarm and diagnosis functions for secure operation
Practical timer and logic operation functions eliminating the need of a PLC
Related links
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Linear 240V ac/dc On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID 2-PID Controller
