Gefran 1250 Panel Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac/dc PID
- RS Stock No.:
- 822-757
- Mfr. Part No.:
- F083495/ 1250-R-DR0-01050-0-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,243.47
(exc. GST)
$1,367.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,243.47 |
*price indicative
- RS Stock No.:
- 822-757
- Mfr. Part No.:
- F083495/ 1250-R-DR0-01050-0-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay Output | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | Yes | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL 61010 | |
| Length | 96mm | |
| Series | 1250 | |
| Mount Type | Panel | |
| Input Type | RTD, TC RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay Output | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement Yes | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 27 V ac/dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL 61010 | ||
Length 96mm | ||
Series 1250 | ||
Mount Type Panel | ||
Input Type RTD, TC RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821133
- Mfr. Part No. F091085/ 1250-R-RR0-11050-1-G
- RS Stock No. 0821957
- Mfr. Part No. F094408/ 1250-D-DRR-00200-1-G
- RS Stock No. 0820630
- Mfr. Part No. F076318/ 1250-D-RRR-11151-1-G
- RS Stock No. 0821081
- Mfr. Part No. F086556/ 1250-D-RR0-00250-1-G
Related links
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 PID Temperature Controller 3 Output Analogue 20 → 27 V ac/dc Supply Voltage
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN 4 Output Logic, Relay 240V ac/dc PID












