Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-072
- Mfr. Part No.:
- F060870/ 1250-R-R00-01050-0-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,147.24
(exc. GST)
$1,261.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.24 |
*price indicative
- RS Stock No.:
- 822-072
- Mfr. Part No.:
- F060870/ 1250-R-R00-01050-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | RS485 | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| Mount Type | Panel Mount | |
| Input Type | Digital Input | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms RS485 | ||
Energy measurement Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
Mount Type Panel Mount | ||
Input Type Digital Input | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran precision temperature controller designed for efficient process management. Its features support precise tuning and user-friendly operation, enhancing functionality across a range of applications.
Includes operator Interface with a large customisable LCD display
Supports remote setpoint input for improved flexibility
Offers 16 function Block applications for tailored solutions
Features Advanced tuning algorithms for optimal control performance
Equipped with multiple output types including relay and solid-state options
Related links
- Gefran 1250 PID Temperature Controller 3 Output Analogue 20 → 27 V ac/dc Supply Voltage
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V PID Controller
