Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- RS Stock No.:
- 821-193
- Mfr. Part No.:
- F304259/ 1250-D-RR0-01050-0-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,227.21
(exc. GST)
$1,349.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,227.21 |
*price indicative
- RS Stock No.:
- 821-193
- Mfr. Part No.:
- F304259/ 1250-D-RR0-01050-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 96mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management through Advanced PID tuning and programmable setpoints, making it Ideal for complex thermal processes where accuracy and flexibility are essential.
Customisable LCD display with scrolling diagnostics in multiple languages
Guided configuration allows for easy programming, even when powered off
Sixteen function blocks support comprehensive logic sequences for machine control
Integrated energy counters facilitate preventive maintenance management
Related links
- Gefran 1250 DIN Controller 7 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
