Gefran 1250 Panel Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,082.25

(exc. GST)

$1,190.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.25

*price indicative

RS Stock No.:
821-182
Mfr. Part No.:
F304249/ 1250-R-RR0-00051-0-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

5

Number of Outputs

5

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Auxiliary Power Supply

27 V ac/dc

Energy measurement

Yes

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

Length

96mm

Standards/Approvals

UL 61010

IP Rating

IP65

Input Type

RTD, TC RTD

Series

1250

Mount Type

Panel

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise thermal management in various applications, featuring a user-friendly Interface that allows for detailed configuration and monitoring.

Customisable operator Interface with a large LCD display

Scrolling diagnostic messages available in multiple languages

Preventive maintenance functionality with energy counters

Configurable function Block applications allow for tailored control sequences

Advanced tuning algorithms ensure stable control in dynamic environments

  • RS Stock No. 0821133
  • Mfr. Part No. F091085/ 1250-R-RR0-11050-1-G
Each
$1,508.41
  • RS Stock No. 0821957
  • Mfr. Part No. F094408/ 1250-D-DRR-00200-1-G
Each
$1,071.01
  • RS Stock No. 0822757
  • Mfr. Part No. F083495/ 1250-R-DR0-01050-0-G
Each
$1,243.47
  • RS Stock No. 0821081
  • Mfr. Part No. F086556/ 1250-D-RR0-00250-1-G
Each
$1,032.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy