Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-927
- Mfr. Part No.:
- F088961/ 1650-D-RVR-0-2-03-5-M0-00-1-00
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,920.81
(exc. GST)
$2,112.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,920.81 |
*price indicative
- RS Stock No.:
- 821-927
- Mfr. Part No.:
- F088961/ 1650-D-RVR-0-2-03-5-M0-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile device designed for temperature regulation, offering an intuitive Interface and Advanced functionalities for precise control in industrial environments.
Large backlit LCD display for clear visibility
Two programmable PID control loops enhance system versatility
Configurable alarms and diagnostics support proactive maintenance
RS485 Modbus RTU communication facilitates seamless integration with other devices
- RS Stock No. 0820935
- Mfr. Part No. F094705/ 1650-D-RRR-0-0-20-5-00-00-1-00
Each
$1,316.78
- RS Stock No. 0821227
- Mfr. Part No. F304744/ 1650-D-RVR-0-0-03-5-M0-00-1-00
Each
$1,626.76
- RS Stock No. 0822163
- Mfr. Part No. F072314/ 1650-D-RRR-0-2-02-5-00-00-1-00
Each
$1,669.39
- RS Stock No. 0821233
- Mfr. Part No. F304754/ 1650-D-RVR-0-0-20-5-M0-00-1-00
Each
$1,568.17
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID












