Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 821-234
- Mfr. Part No.:
- F304755/ 1650-D-RVR-0-0-20-5-00-00-0-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,410.53
(exc. GST)
$1,551.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,410.53 |
*price indicative
- RS Stock No.:
- 821-234
- Mfr. Part No.:
- F304755/ 1650-D-RVR-0-0-20-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | IEC 68-2-1 | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals IEC 68-2-1 | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced management of thermal processes, featuring multiple PID control loops and extensive diagnostic capabilities to ensure optimal performance across various applications.
Large backlit LCD display enhances visibility and user interaction
Configurable up to 192 steps for tailored setpoint programming
Supports Modbus RTU and Ethernet Modbus TCP for seamless communication
Built-in diagnostics facilitate proactive maintenance and troubleshooting
Supports a variety of input types for versatile application use
- RS Stock No. 0821476
- Mfr. Part No. F078612/ 1650-D-RRR-0-0-21-5-00-00-1-FB
Each
$1,595.86
- RS Stock No. 0822695
- Mfr. Part No. F064820/ 1650-D-RVR-0-0-00-5-00-00-1-00
Each
$1,139.89
- RS Stock No. 0820692
- Mfr. Part No. F072758/ 1650-D-RRR-0-0-03-5-M0-00-1-00
Each
$1,561.80
- RS Stock No. 0821229
- Mfr. Part No. F304746/ 1650-D-RVR-0-1-00-5-00-00-1-00
Each
$1,448.84
Related links
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control












