Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 822-172
- Mfr. Part No.:
- F072764/ 1650-D-RRR-0-2-03-5-M0-00-0-FB
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,991.12
(exc. GST)
$2,190.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,991.12 |
*price indicative
- RS Stock No.:
- 822-172
- Mfr. Part No.:
- F072764/ 1650-D-RRR-0-2-03-5-M0-00-0-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage | |
| Series | 1650 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
IP Rating IP65 | ||
Input Type Current/Voltage | ||
Series 1650 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a highly versatile device designed for precise temperature control in industrial applications. It features an Advanced operator interface, making configuration and monitoring efficient and user-friendly.
Large backlit LCD display provides high visibility and ease of use
Supports multiple communication protocols, including RS485 and Ethernet for versatile connectivity
Equipped with dual PID control loops for effective process management
Features 32 configurable function blocks for tailored logic control
- RS Stock No. 0822699
- Mfr. Part No. F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Each
$1,074.93
- RS Stock No. 0821211
- Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
- RS Stock No. 0821590
- Mfr. Part No. F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
Each
$1,505.32
- RS Stock No. 0821226
- Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55
Related links
- Gefran Done Panel Mount Controller 8 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller











