Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-774
- Mfr. Part No.:
- F024394/ 1200-RRWR-00-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,079.74
(exc. GST)
$1,187.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.74 |
*price indicative
- RS Stock No.:
- 820-774
- Mfr. Part No.:
- F024394/ 1200-RRWR-00-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type RTD | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile instrument designed for precise temperature management in various industrial applications, offering universal input and multiple configurable outputs for seamless integration into existing systems.
Universal input configurable from faceplate for diverse signal compatibility
Accuracy better than 0.2% f.s. under nominal conditions ensuring reliable performance
Select between relay, triac, or continuous control outputs based on operational needs
Offers up to 3 alarms with complete configurability for enhanced safety
- RS Stock No. 0820800
- Mfr. Part No. F026419/ 1200-RRRR-00-0-0
Each
$939.79
- RS Stock No. 0822549
- Mfr. Part No. F042269/ 1200-RDWR-00-0-0
Each
$1,079.74
- RS Stock No. 0821604
- Mfr. Part No. F027241/ 1200-RRWR-00-2-0
Each
$1,249.73
- RS Stock No. 0820648
- Mfr. Part No. F071293/ 1200-RDCR-01-0-0
Each
$1,121.00
Related links
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control











