Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-258
- Mfr. Part No.:
- F074965/ 1200-RDWR-02-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,259.71
(exc. GST)
$1,385.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.71 |
*price indicative
- RS Stock No.:
- 822-258
- Mfr. Part No.:
- F074965/ 1200-RDWR-02-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 96mm | |
| Series | 1200 | |
| Input Type | RTD | |
| Mount Type | DIN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 96mm | ||
Series 1200 | ||
Input Type RTD | ||
Mount Type DIN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile microprocessor-based instrument designed for precise temperature control in various industrial applications. Its universal input capability allows for seamless connectivity with multiple sensor types.
Accuracy better than 0.2% f.s. under nominal conditions
Configurable control outputs: relay, logic, Triac, or continuous
Supports various thermocouples and linear inputs with custom linearisation options
Equipped with a Rapid configuration feature via PC using Winstrum software
Double setpoint and alarm functions for enhanced control flexibility
Optically isolated RS485 serial communication with MODBUS RTU protocol
Related links
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 Screw Temperature Controller 4 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
