Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID

Subtotal (1 unit)*

$1,099.76

(exc. GST)

$1,209.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,099.76

*price indicative

RS Stock No.:
820-845
Mfr. Part No.:
F066301/ 1200-RRDD-02-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Energy measurement

No

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED

Width

48mm

Length

96mm

Standards/Approvals

C/UL/US, CE

IP Rating

IP65

Input Type

CT 50 mA

Mount Type

Panel Mount

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran high-precision controller designed for versatile applications in industrial processes, offering universal input and a comprehensive user Interface for easy configuration.

Configurable universal input from the faceplate allows flexible signal connections

Accurate measurement with better than 0.2% f.s. under nominal conditions

Multiple control outputs including relay, logic, Triac, or continuous enhance versatility

Supports alarm configurations with up to three configurable alarm functions

  • RS Stock No. 0821479
  • Mfr. Part No. F078637/ 1200-RRDR-02-2-0
Each
$1,279.72
  • RS Stock No. 0821764
  • Mfr. Part No. F041206/ 1200-RRRR-00-2-0
Each
$1,109.74
  • RS Stock No. 0822467
  • Mfr. Part No. F093445/ 1200-RDCR-01-2-0
Each
$1,290.98
  • RS Stock No. 0822495
  • Mfr. Part No. F029637/ 1200-RDW0-01-0-0
Each
$1,168.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy