Selec PID330-U Panel PID Controller 3 Input, 3 Output Relay, SSR Driver 270V ac/dc PID
- RS Stock No.:
- 921-176
- Mfr. Part No.:
- PID330-U-0-1
- Brand:
- Selec
N
Subtotal (1 unit)*
$446.92
(exc. GST)
$491.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.92 |
*price indicative
- RS Stock No.:
- 921-176
- Mfr. Part No.:
- PID330-U-0-1
- Brand:
- Selec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selec | |
| Output Type | Relay, SSR Driver | |
| Product Type | PID Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 270V ac/dc | |
| Digital Comms | RS485 Modbus RTU | |
| Display Type | LED Display | |
| Maximum Voltage | 250V ac | |
| Width | 96mm | |
| Standards/Approvals | IEC 61326-1 | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Input Type | Universal | |
| Series | PID330-U | |
| Select all | ||
|---|---|---|
Brand Selec | ||
Output Type Relay, SSR Driver | ||
Product Type PID Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 10A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 270V ac/dc | ||
Digital Comms RS485 Modbus RTU | ||
Display Type LED Display | ||
Maximum Voltage 250V ac | ||
Width 96mm | ||
Standards/Approvals IEC 61326-1 | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Input Type Universal | ||
Series PID330-U | ||
- COO (Country of Origin):
- IN
The Carel controller offers accurate PID control, delivering consistent performance for temperature regulation across diverse applications. With a Compact design, it fits seamlessly into various environments while providing reliable operational features.
4+4 digit dual LED display for clear visibility of parameters
Capacitive touch keypad enables intuitive operation
Universal input/output options cater to multiple sensor types
Advanced self-tuning capabilities enhance control precision
Multiple alarm modes ensure prompt response to deviations
