Gefran 1650 Panel Mount Controller 7 Input, 4 Output Relay 240V PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,556.48

(exc. GST)

$1,712.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,556.48

*price indicative

RS Stock No.:
821-846
Mfr. Part No.:
F067124/ 1650-R-RRR-0-1-01-5-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

7

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Diagnostics

Yes

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

250V

Display Type

LCD

IP Rating

IP65

Width

48mm

Standards/Approvals

IEC 68-2-1

Length

96mm

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran performance controller offers Advanced temperature control capabilities designed for diverse applications, ensuring precise management of thermal processes through sophisticated features and flexible configurations.

Operator Interface with large backlit LCD for clear visibility

Two PID control loops enable flexibility in managing multiple processes

Configurable bargraphs provide real-time Visual feedback on performance

Integrated Ethernet and RS485 communication supports Advanced network integration

  • RS Stock No. 0821687
  • Mfr. Part No. F092312/ 1650-C-RR0-0-1-01-5-00-00-1-00
Each
$1,585.21
  • RS Stock No. 0821229
  • Mfr. Part No. F304746/ 1650-D-RVR-0-1-00-5-00-00-1-00
Each
$1,448.84
  • RS Stock No. 0821865
  • Mfr. Part No. F067158/ 1650-R-DDR-0-2-01-5-00-00-0-FB
Each
$1,824.92
  • RS Stock No. 0821850
  • Mfr. Part No. F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
Each
$1,962.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy