Gefran 1650 Panel Mount Temperature Controller 2 Input, 3 Output Relay 240V ac/dc On-Off, PID
- RS Stock No.:
- 821-851
- Mfr. Part No.:
- F067131/ 1650-R-RRR-0-2-01-5-00-00-1-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,689.61
(exc. GST)
$1,858.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,689.61 |
*price indicative
- RS Stock No.:
- 821-851
- Mfr. Part No.:
- F067131/ 1650-R-RRR-0-2-01-5-00-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | HB Alarm, SSR Short Circuit | |
| Display Type | LCD Backlight | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Input Type | RTD, Thermocouple | |
| Mount Type | Panel Mount | |
| Panel Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement Yes | ||
Auxiliary Power Supply 24 V | ||
Diagnostics HB Alarm, SSR Short Circuit | ||
Display Type LCD Backlight | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Length 80mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Input Type RTD, Thermocouple | ||
Mount Type Panel Mount | ||
Panel Depth 92mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
