Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Analogue Signal (4 to 20 mA) 240V ac/dc PID
- RS Stock No.:
- 820-711
- Mfr. Part No.:
- F073070/ 650-C-RRR-01011-1-G
- Brand:
- Gefran
Subtotal (1 unit)*
$1,205.98
(exc. GST)
$1,326.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.98 |
*price indicative
- RS Stock No.:
- 820-711
- Mfr. Part No.:
- F073070/ 650-C-RRR-01011-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue Signal (4 to 20 mA) | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 48mm | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue Signal (4 to 20 mA) | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms RS485 Modbus RTU Communication | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
Width 48mm | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran control solution offers precise temperature management and process control for a variety of applications, ensuring efficiency and reliability across industrial settings.
User-friendly Interface with a large LCD display for easy monitoring
Flexible functionality with programmable setpoints and ramps for tailored operations
Various input options including thermocouples and resistance thermometers for versatile applications
Advanced diagnostics and preventive maintenance features to enhance operational longevity
- RS Stock No. 0821659
- Mfr. Part No. F038648/ 650-C-RR0-00101-1-G
Each
$982.29
- RS Stock No. 0822287
- Mfr. Part No. F088531/ 650-C-RR0-01011-1-G
Each
$1,096.01
- RS Stock No. 0820736
- Mfr. Part No. F074267/ 650-R-RR0-00030-1-LFG
Each
$932.29
- RS Stock No. 0821143
- Mfr. Part No. F091878/ 650-R-RR0-01030-0-LFG
Each
$1,089.75
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Analogue Signal (4 to 20 mA) 240V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller 1 Input, 4 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 DIN Controller 2 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 240V ac/dc PID












