Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- RS Stock No.:
- 822-157
- Mfr. Part No.:
- F072238/ GFXTERMO4-D-0-E2
- Brand:
- Gefran
N
Subtotal (1 unit)*
$3,159.54
(exc. GST)
$3,475.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,159.54 |
*price indicative
- RS Stock No.:
- 822-157
- Mfr. Part No.:
- F072238/ GFXTERMO4-D-0-E2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 24V dc | |
| Display Type | LED Indicator | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 24V dc | ||
Display Type LED Indicator | ||
Width 140mm | ||
Standards/Approvals CE | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated control system designed for managing four independent process loops efficiently, Ideal for applications in various industrial settings. Its modular design ensures streamlined operations for complex processes.
Four universal process inputs enable flexible configuration
Configurable outputs include relay, logic, TRIAC, and continuous options
Integrated communication supports multiple protocols for efficient data transfer
Advanced control algorithms ensure precise process variable management
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
