Gefran GFX4-IR DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 24V dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$3,221.64

(exc. GST)

$3,543.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,221.64

*price indicative

RS Stock No.:
822-249
Mfr. Part No.:
F074877/ GFX4-IR-30-R-2-0-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

24V dc

Controlled Phases

4

Diagnostics

HB Alarm, Lba Alarm

Auxiliary Power Supply

24 V dc

Digital Comms

RS485 Modbus RTU

Energy measurement

Yes

Maximum Voltage

480V ac

Standards/Approvals

UL

IP Rating

IP20

Width

109.5mm

Length

140mm

Input Type

0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple

Mount Type

DIN Rail, Panel Mount

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran modular power controller designed for controlling IR lamps and inductive loads. It supports multiple outputs, enabling precision regulation in complex applications such as plastic welding and food processing ovens.

Offers 30kW maximum power up to 480V with high versatility for various industries

Equipped with four independent PID controls ensuring optimal performance for heating applications

Supports multiple communication protocols including Modbus RTU, ensuring seamless integration

Features an audible alarm and Visual indicators for enhanced operational safety and diagnostics

  • RS Stock No. 0820747
  • Mfr. Part No. F074443/ GFX4-IR-80-R-2-0-E5
Each
$4,757.14
  • RS Stock No. 0822613
  • Mfr. Part No. F038671/ GFX4-IR-30-R-2-F-E1
Each
$4,666.00
  • RS Stock No. 0820923
  • Mfr. Part No. F084553/ GFX4-IR-60-W-2-F-0
Each
$3,912.78
  • RS Stock No. 0822566
  • Mfr. Part No. F049961/ GFX4-IR-30-D-2-0-E1
Each
$4,463.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy