Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 530V ac On-Off, PID
- RS Stock No.:
- 822-013
- Mfr. Part No.:
- F043547/ GFX4-30-R-2-0-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,634.93
(exc. GST)
$2,898.42
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $2,634.93 |
*price indicative
- RS Stock No.:
- 822-013
- Mfr. Part No.:
- F043547/ GFX4-30-R-2-0-M
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V ac | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Detection Of Short Circuit Or Opening Of Probes | |
| Digital Comms | Modbus RTU | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Series | GFX4 | |
| Input Type | Universal Input | |
| Mount Type | DIN Rail, Panel Mount | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Power Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V ac | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Detection Of Short Circuit Or Opening Of Probes | ||
Digital Comms Modbus RTU | ||
Firing Mode Zero Crossing | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 140mm | ||
Series GFX4 | ||
Input Type Universal Input | ||
Mount Type DIN Rail, Panel Mount | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Relay Output 480V ac PID
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 4 Output Logic 530V ac On-Off, PID
