Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 4 Output Logic, Relay 240V ac/dc PID
- RS Stock No.:
- 821-129
- Mfr. Part No.:
- F091030/ 1650-D-RRR-0-0-00-5-M0-00-1-00
- Brand:
- Gefran
Subtotal (1 unit)*
$1,261.36
(exc. GST)
$1,387.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,261.36 |
*price indicative
- RS Stock No.:
- 821-129
- Mfr. Part No.:
- F091030/ 1650-D-RRR-0-0-00-5-M0-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Loop Break | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 Modbus RTU | |
| Auxiliary Power Supply | 100 → 240 V ac/dc | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC, AMS2750E | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | DIN Rail, Panel | |
| Series | 1650 | |
| Input Type | DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Loop Break | ||
Controlled Phases 1 | ||
Digital Comms RS485 Modbus RTU | ||
Auxiliary Power Supply 100 → 240 V ac/dc | ||
Energy measurement Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC, AMS2750E | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type DIN Rail, Panel | ||
Series 1650 | ||
Input Type DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Rail 3 Output Logic, Relay 27V ac/dc PID
