Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,818.92

(exc. GST)

$4,200.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,818.92

*price indicative

RS Stock No.:
821-895
Mfr. Part No.:
F068046/ GFX4-30-C-1-0-E1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Auxiliary Power Supply

24 V

Display Type

LED Indicator

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Width

48mm

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4

COO (Country of Origin):
IT
The Gefran power controller is a Compact solution designed for managing electrical power with four independent loop control units. It efficiently controls various thermal processes, enhancing system performance.

Four independent loop control units offer versatile functionality

Equipped with a fieldbus Interface for standard digital communication

Comes with universal process inputs, accommodating multiple sensor types

Cost-effective design reduces space requirements and simplifies wiring

Features integrated diagnostics for real-time monitoring of load and alarms

  • RS Stock No. 0820644
  • Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
  • RS Stock No. 0821662
  • Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
  • RS Stock No. 0822350
  • Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
  • RS Stock No. 0822606
  • Mfr. Part No. F036141/ GFX4-30-D-1-F-P
Each
$3,266.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy