Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-062
- Mfr. Part No.:
- F060206/ GFX4-60-0-2-F-E1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$4,117.57
(exc. GST)
$4,529.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,117.57 |
*price indicative
- RS Stock No.:
- 822-062
- Mfr. Part No.:
- F060206/ GFX4-60-0-2-F-E1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | GFX4 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
Series GFX4 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran control unit is a Compact four-loop modular power controller designed to manage electrical power with precision and efficiency across various applications.
Four independent loop control units optimise power management
Supported communication protocols include Modbus RTU and Ethernet IP for versatile connectivity
Integrated solid state relays ensure reliable operation
Configurable outputs support logic, relay, triac, and continuous types
- RS Stock No. 0820644
- Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
- RS Stock No. 0821662
- Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0822649
- Mfr. Part No. F055162/ GFX4-60-0-2-0-E
Each
$3,080.27
Related links
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller












