Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control

This image is representative of the product range

Subtotal (1 unit)*

$1,668.32

(exc. GST)

$1,835.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,668.32

*price indicative

RS Stock No.:
820-871
Mfr. Part No.:
F067105/ 1650-R-DDR-0-0-03-5-M0-00-1-FB
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Maximum Current

20A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, RoHS, REACH

Length

96mm

Width

48mm

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise dual-loop temperature control, Ideal for various industrial applications. Its Advanced functionality includes user-friendly interfaces and robust diagnostics to ensure optimal performance in demanding environments.

Large backlit LCD for enhanced visibility and easy navigation

Up to 192 programmable steps for tailored control sequences

Configurable Modbus communication for versatile system integration

Advanced tuning algorithms to maintain stable control under variable conditions

  • RS Stock No. 0821089
  • Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
  • RS Stock No. 0821868
  • Mfr. Part No. F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
  • RS Stock No. 0822393
  • Mfr. Part No. F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
Each
$919.40
  • RS Stock No. 0822392
  • Mfr. Part No. F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
Each
$1,698.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy