Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 821-865
- Mfr. Part No.:
- F067158/ 1650-R-DDR-0-2-01-5-00-00-0-FB
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,824.92
(exc. GST)
$2,007.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,824.92 |
*price indicative
- RS Stock No.:
- 821-865
- Mfr. Part No.:
- F067158/ 1650-R-DDR-0-2-01-5-00-00-0-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | IEC 68-2-1 | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals IEC 68-2-1 | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise PID control for optimising thermal processes, featuring versatile configuration and comprehensive monitoring capabilities tailored for industrial applications.
Operator Interface with large, backlit LCD display for enhanced visibility
Supports multiple communication protocols including Modbus RTU and Ethernet
Features up to two PID control loops for complex process management
Configurable with a user-friendly setup wizard, requiring minimal parameters
Incorporates comprehensive diagnostics and preventive maintenance alerts
- RS Stock No. 0821850
- Mfr. Part No. F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
Each
$1,962.36
- RS Stock No. 0822186
- Mfr. Part No. F073010/ 1650-R-RVR-0-2-03-5-00-00-1-00
Each
$1,734.35
- RS Stock No. 0821849
- Mfr. Part No. F067129/ 1650-R-DDR-0-2-01-5-M0-00-1-FB
Each
$1,982.58
- RS Stock No. 0822324
- Mfr. Part No. F089891/ 1650-R-RR0-0-2-01-5-00-00-1-00
Each
$1,639.55
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller











