Dormer 24-Piece Jobber Drill Set for Multi-Material, 10.5 mm Max, 1 mm Min, High Speed Steel with Tin Tip Coated Bits

Subtotal (1 set)*

$370.30

(exc. GST)

$407.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$370.30

*price indicative

RS Stock No.:
268-6420
Mfr. Part No.:
A095200
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Jobber Drill

Material

High Speed Steel with Tin Tip Coated

Number of Pieces

24

Minimum Size

1 mm

Maximum Size

10.5 mm

Standards/Approvals

DIN 338 standard

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill set in standard plastic cassette consisting out of 24 jobber length drills with straight shank. Also offers A002 diameters 1.0 up to 10.5 mm in increments of 0.5 mm and 3.3, 4.2, 6.8 and 10.2 mm according to DIN 338 standard with 118 degree modified split point and HSS with Tin tip coating for 4xD drilling without pecking in steel. The set keeps all drills together with sizes clearly displayed for easy selection.

Bright finish

Helps to extends tool life

Tin Tip coating improves performance

Suitable for use in both machines and hand held applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy