Jumo LC100 Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V PID Controller

Subtotal (1 unit)*

$492.32

(exc. GST)

$541.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +$492.32

*price indicative

RS Stock No.:
240-7587
Distrelec Article No.:
303-18-923
Mfr. Part No.:
702031/8-1000-23
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

1

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

Control Type

PID Controller

Maximum Supply Voltage

240V

Display Type

LED Display

Standards/Approvals

RoHS

Series

LC100

Mount Type

Panel Mount

Panel Depth

95mm

COO (Country of Origin):
DE
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series. The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output. The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Two seven-segment LED displays (red/green)

The values can be displayed in °C or °F

LED status indicator for the output

Sensor monitoring

Self-optimization (auto tuning) for exact PID control

Manual/automatic mode

Configurable limit value monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy