Gefran 1650 DIN Controller, 2 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$948.14

(exc. GST)

$1,042.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$948.14

*price indicative

RS Stock No.:
822-398
Mfr. Part No.:
F064951/ 1650-R-RR0-0-0-00-0-00-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

80mm

Length

96mm

Standards/Approvals

RoHS

Series

1650

Mount Type

DIN

Input Type

Current/Voltage, RTD

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature management with dual PID control loops and a large backlit LCD display for easy monitoring and configuration.

Features a large LCD display with configurable bargraphs for enhanced visibility

Supports Advanced tuning algorithms for stable control in Rapid thermal systems

Includes 32 logical and mathematical function blocks for flexible machine control

Allows preventive maintenance scheduling with energy counters and alarms for anomalies

  • RS Stock No. 0822387
  • Mfr. Part No. F064887/ 1650-R-RR0-0-1-00-5-M0-00-0-00
Each
$1,549.01
  • RS Stock No. 0821856
  • Mfr. Part No. F067139/ 1650-R-RR0-0-1-01-5-M0-00-0-00
Each
$1,721.59
  • RS Stock No. 0821158
  • Mfr. Part No. F095794/ 1650-R-RR0-0-1-03-5-E0-00-0-00
Each
$1,888.84
  • RS Stock No. 0821073
  • Mfr. Part No. F086271/ 1250-R-R00-01051-0-G
Each
$1,272.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy