Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$939.79

(exc. GST)

$1,033.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$939.79

*price indicative

RS Stock No.:
820-800
Mfr. Part No.:
F026419/ 1200-RRRR-00-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

4

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

IP Rating

IP65

Length

96mm

Standards/Approvals

CE

Width

48mm

Series

1200

Input Type

RTD

Mount Type

DIN

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature regulation and monitoring, featuring Advanced functionalities for industrial applications. This technology delivers high accuracy and adaptability for diverse control scenarios.

Universal input configuration from the faceplate allows versatility in signal types

Accuracy surpasses 0.2% f.s., ensuring reliable performance under nominal conditions

Offers up to four outputs, including relay and triac options for diverse control needs

Configurable alarms with three independent settings enhance operational safety

  • RS Stock No. 0822549
  • Mfr. Part No. F042269/ 1200-RDWR-00-0-0
Each
$1,079.74
  • RS Stock No. 0821604
  • Mfr. Part No. F027241/ 1200-RRWR-00-2-0
Each
$1,249.73
  • RS Stock No. 0820774
  • Mfr. Part No. F024394/ 1200-RRWR-00-0-0
Each
$1,079.74
  • RS Stock No. 0820648
  • Mfr. Part No. F071293/ 1200-RDCR-01-0-0
Each
$1,121.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy