Gefran GFX4-IR DIN Rail, Panel Controller 6 Input, 4 Output Relay 530V PID

N

This image is representative of the product range

Subtotal (1 unit)*

$3,922.02

(exc. GST)

$4,314.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,922.02

*price indicative

RS Stock No.:
821-678
Mfr. Part No.:
F047868/ GFX4-IR-80-R-2-0-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

6

Number of Outputs

4

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

530V

Controlled Phases

1

Diagnostics

Yes

Auxiliary Power Supply

24 V

Digital Comms

Ethernet/Modbus TCP

Energy measurement

Yes

Maximum Voltage

480V

Display Type

LED

IP Rating

IP20

Standards/Approvals

UL

Length

147.5mm

Width

110mm

Series

GFX4-IR

Mount Type

DIN Rail, Panel

Input Type

TC RTD, Voltage

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran power controller designed for precise heating applications, facilitating Advanced control of infrared lamps and inductive loads while optimising energy usage across various industrial processes.

Supports current sizes of 16, 32, and 40 Amps per channel

Equipped with integrated current transformers for enhanced monitoring

Offers a Modbus RTU communication port for seamless integration

Features user-configurable control modes including phase angle and burst firing

Delivers comprehensive diagnostics for temperature and current management

Flexible installation options with DIN rail or panel mounting

  • RS Stock No. 0821652
  • Mfr. Part No. F038585/ GFX4-IR-60-R-2-F-E2
Each
$4,791.51
  • RS Stock No. 0821952
  • Mfr. Part No. F094259/ GFX4-IR-30-R-2-F-E8
Each
$4,666.00
  • RS Stock No. 0821786
  • Mfr. Part No. F050554/ GFX4-IR-60-R-4-0-P
Each
$4,195.54
  • RS Stock No. 0821040
  • Mfr. Part No. F069922/ GFX4-IR-30-D-2-F-E5
Each
$4,666.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy