Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-797
- Mfr. Part No.:
- F051029/ GFX4-IR-60-R-2-0-E
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,754.20
(exc. GST)
$4,129.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,754.20 |
*price indicative
- RS Stock No.:
- 821-797
- Mfr. Part No.:
- F051029/ GFX4-IR-60-R-2-0-E
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Length | 147.5mm | |
| Mount Type | DIN Rail | |
| Series | GFX4-IR | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 140mm | ||
Standards/Approvals UL | ||
Length 147.5mm | ||
Mount Type DIN Rail | ||
Series GFX4-IR | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran robust modular power controller designed for precise control of infrared lamps and inductive loads, ensuring optimal operation across diverse applications, from plastic welding to temperature regulation in industrial settings.
Supports maximum power of 60kW with up to 15.3 kW per zone
Features 4 independent heating control outputs for tailored performance
Integrates Modbus RTU communication for seamless data exchange
Includes Advanced diagnostic capabilities for load and temperature monitoring
Offers flexible configuration with multiple firing modes for optimal control
- RS Stock No. 0821822
- Mfr. Part No. F058530/ GFX4-IR-60-R-2-F-D
Each
$3,992.07
- RS Stock No. 0822055
- Mfr. Part No. F054834/ GFX4-IR-60-R-2-F-E4
Each
$4,791.51
- RS Stock No. 0821237
- Mfr. Part No. F075296/ GFX4-IR-30-R-2-F-E4
Each
$4,666.00
- RS Stock No. 0821512
- Mfr. Part No. F093606/ GFX4-IR-60-R-2-0-E2
Each
$4,589.35
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller











