Gefran GFX4-IR DIN Rail, Panel Controller 10 Input, 4 Output Relay 530V PID
- RS Stock No.:
- 821-786
- Mfr. Part No.:
- F050554/ GFX4-IR-60-R-4-0-P
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$4,195.54
(exc. GST)
$4,615.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $4,195.54 |
*price indicative
- RS Stock No.:
- 821-786
- Mfr. Part No.:
- F050554/ GFX4-IR-60-R-4-0-P
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | PROFIBUS | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Width | 110mm | |
| Length | 147.5mm | |
| Series | GFX4-IR | |
| Mount Type | DIN Rail, Panel | |
| Input Type | TC RTD, Voltage | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms PROFIBUS | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Width 110mm | ||
Length 147.5mm | ||
Series GFX4-IR | ||
Mount Type DIN Rail, Panel | ||
Input Type TC RTD, Voltage | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821952
- Mfr. Part No. F094259/ GFX4-IR-30-R-2-F-E8
- RS Stock No. 0821652
- Mfr. Part No. F038585/ GFX4-IR-60-R-2-F-E2
- RS Stock No. 0821678
- Mfr. Part No. F047868/ GFX4-IR-80-R-2-0-E
- RS Stock No. 0821040
- Mfr. Part No. F069922/ GFX4-IR-30-D-2-F-E5
Related links
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Analog 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Triac 24V dc PID












