Gefran GFX4-IR DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 24V dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$4,757.14

(exc. GST)

$5,232.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,757.14

*price indicative

RS Stock No.:
820-747
Mfr. Part No.:
F074443/ GFX4-IR-80-R-2-0-E5
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

4

Number of Outputs

4

Maximum Current

80A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

24 V dc

Digital Comms

RS485 Modbus RTU

Controlled Phases

4

Energy measurement

Yes

Diagnostics

HB Alarm, Lba Alarm

Maximum Voltage

480V ac

Length

140mm

IP Rating

IP20

Standards/Approvals

UL

Width

109.5mm

Input Type

0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple

Mount Type

DIN Rail, Panel Mount

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran power controller is a modular solution designed for managing IR lamps and inductive loads, offering precise operational control in Compact environments, suitable for diverse industrial heating applications.

Supports current sizes up to 80 Amps with 4 independent channels

Integrated diagnostics provide real-time monitoring of voltage and alarms

Utilises Advanced PID control for optimal heating profiles

Features multiple communication options including Modbus RTU and Fieldbus protocols

Compact design saves valuable space in electrical panels

  • RS Stock No. 0822613
  • Mfr. Part No. F038671/ GFX4-IR-30-R-2-F-E1
Each
$4,666.00
  • RS Stock No. 0822249
  • Mfr. Part No. F074877/ GFX4-IR-30-R-2-0-M
Each
$3,221.64
  • RS Stock No. 0820923
  • Mfr. Part No. F084553/ GFX4-IR-60-W-2-F-0
Each
$3,912.78
  • RS Stock No. 0820835
  • Mfr. Part No. F052264/ GFX4-IR-60-T-4-0-0
Each
$3,549.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy