Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-662
- Mfr. Part No.:
- F047028/ GFX4-30-R-3-F-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,962.66
(exc. GST)
$3,258.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,962.66 |
*price indicative
- RS Stock No.:
- 821-662
- Mfr. Part No.:
- F047028/ GFX4-30-R-3-F-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran Compact modular power controller designed for managing electrical power through four independent loop control units, ensuring efficient operation in various industrial applications.
Offers a maximum contemporaneous power of 30kW at 480V
Equipped with four universal process inputs for versatile thermal processing
Includes two digital inputs for enhanced functionality
Provides integrated diagnostics for real-time monitoring of the control loop
- RS Stock No. 0820644
- Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
- RS Stock No. 0821895
- Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0822606
- Mfr. Part No. F036141/ GFX4-30-D-1-F-P
Each
$3,266.57
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller












