Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-780
- Mfr. Part No.:
- F050412/ GFX4-60-0-4-F-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,137.07
(exc. GST)
$3,450.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,137.07 |
*price indicative
- RS Stock No.:
- 821-780
- Mfr. Part No.:
- F050412/ GFX4-60-0-4-F-M
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Width | 109.5mm | |
| Standards/Approvals | UL | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 195mm | ||
Width 109.5mm | ||
Standards/Approvals UL | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821667
- Mfr. Part No. F047224/ GFX4-60-0-2-0-0
- RS Stock No. 0820976
- Mfr. Part No. F034226/ GFX4-80-0-4-0-M
- RS Stock No. 0822047
- Mfr. Part No. F054273/ GFX4-80-0-4-0-0
- RS Stock No. 0820982
- Mfr. Part No. F034275/ GFX4-30-0-2-0-M
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller












