Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-634
- Mfr. Part No.:
- F036663/ GFX4-60-0-2-F-P
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,459.49
(exc. GST)
$3,805.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,459.49 |
*price indicative
- RS Stock No.:
- 821-634
- Mfr. Part No.:
- F036663/ GFX4-60-0-2-F-P
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Standards/Approvals CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller is a Compact unit providing precise management of electrical power across four independent loops, optimising energy efficiency and system performance.
Equipped with four universal process inputs for comprehensive monitoring capabilities
Supports multiple digital communication protocols including Modbus RTU and Profibus DP
Allows high scalability with maximum output power of 60 kW
Furnishes integrated solid state relays for efficient thermal process control
- RS Stock No. 0821114
- Mfr. Part No. F090779/ GFX4-60-R-1-F-E8
Each
$4,050.17
- RS Stock No. 0821640
- Mfr. Part No. F037434/ GFX4-60-T-4-0-E
Each
$3,571.85
- RS Stock No. 0821959
- Mfr. Part No. F094416/ GFX4-60-R-4-F-E
Each
$3,631.30
- RS Stock No. 0820967
- Mfr. Part No. F033640/ GFX4-60-R-2-F-C
Each
$3,405.34
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID












