Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,467.18

(exc. GST)

$1,613.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,467.18

*price indicative

RS Stock No.:
821-575
Mfr. Part No.:
F080166/ 1250-R-RRR-01051-1-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

IP Rating

IP65

Standards/Approvals

CE

Width

48mm

Length

48mm

Series

1250

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller designed for precise temperature management, featuring Advanced tuning algorithms. It utilises a robust operator Interface and various configurable inputs, making it suitable for diverse applications in temperature regulation.

Operator Interface with a large, customisable LCD display

Thorough diagnostics tools for monitoring input sensor performance

Versatile universal input for thermocouples and linear sensors

Enhanced energy counters for evaluating consumption and cost

  • RS Stock No. 0822784
  • Mfr. Part No. F092157/ 1250-D-RR0-00150-1-G
Each
$1,016.03
  • RS Stock No. 0820686
  • Mfr. Part No. F072715/ 1250-D-RR0-10151-1-G
Each
$1,409.69
  • RS Stock No. 0821183
  • Mfr. Part No. F304250/ 1250-R-RR0-00051-1-G
Each
$1,048.51
  • RS Stock No. 0822085
  • Mfr. Part No. F060885/ 1250-R-RRT-00000-0-G
Each
$1,047.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy