Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- RS Stock No.:
- 822-409
- Mfr. Part No.:
- F065664/ GFXTERMO4-D-2-P
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,764.42
(exc. GST)
$3,040.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,764.42 |
*price indicative
- RS Stock No.:
- 822-409
- Mfr. Part No.:
- F065664/ GFXTERMO4-D-2-P
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Maximum Voltage | 32V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Mount Type | DIN | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Maximum Voltage 32V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Width 140mm | ||
Standards/Approvals CE | ||
Length 140mm | ||
Mount Type DIN | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated modular controller designed for multi-loop applications, facilitating independent control of up to four process loops for enhanced operational efficiency and reliability.
Four universal process inputs allowing flexibility in signal types
Configurable outputs include relay, logic, TRIAC, and continuous for diverse applications
Integrated Modbus RTU and optional fieldbus compatibility for seamless communication
Quick configuration with no programming knowledge required, using user-friendly tools
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
